4 Pin Screw Terminal, Power Tap 6-32 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7692-4

DigiKey Part Number
36-7692-4-ND
Manufacturer
Manufacturer Product Number
7692-4
Description
TERM SCREW 6-32 4 PIN PCB RA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Pin Screw Terminal, Power Tap 6-32 Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
7692-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
6-32
Termination
Snap-Fit
Current Rating (Amps)
15 A
Number of Pins
4
Mounting Type
Through Hole, Right Angle
Features
-
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
Brass
Screw Finish
Nickel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,41425 €414,25 €
Unit Price without VAT:0,41425 €
Unit Price with VAT:0,49296 €