
7690-5 | |
|---|---|
DigiKey Part Number | 36-7690-5-ND |
Manufacturer | |
Manufacturer Product Number | 7690-5 |
Description | TERM SCREW 6-32 4 PIN PCB RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap 6-32 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7690-5 Models |
Category | Number of Pins 4 |
Manufacturer Keystone Electronics | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Brass |
Terminal Type Screw Terminal, Power Tap | Screw Material Brass |
Screw Size 6-32 | Screw Finish Nickel |
Termination Snap-Fit | Base Product Number |
Current Rating (Amps) 15 A |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36187 € | 361,87 € |
| Unit Price without VAT: | 0,36187 € |
|---|---|
| Unit Price with VAT: | 0,43063 € |

