
7690-3 | |
|---|---|
DigiKey Part Number | 36-7690-3-ND |
Manufacturer | |
Manufacturer Product Number | 7690-3 |
Description | TERM SCREW 6-32 4 PIN PCB RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap 6-32 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7690-3 Models |
Category | Number of Pins 4 |
Manufacturer Keystone Electronics | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Brass |
Terminal Type Screw Terminal, Power Tap | Screw Material Brass |
Screw Size 6-32 | Screw Finish Nickel |
Termination Snap-Fit | Base Product Number |
Current Rating (Amps) 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,63600 € | 6,36 € |
| 25 | 0,57000 € | 14,25 € |
| 100 | 0,48370 € | 48,37 € |
| 500 | 0,40248 € | 201,24 € |
| 1.000 | 0,37272 € | 372,72 € |
| 2.500 | 0,33759 € | 843,98 € |
| 5.000 | 0,32512 € | 1.625,60 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

