#2 Shoulder Washer 0.055" (1.40mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7680

DigiKey Part Number
36-7680-ND
Manufacturer
Manufacturer Product Number
7680
Description
WASHER SHOULDER #2 NYLON
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#2 Shoulder Washer 0.055" (1.40mm) Thick Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Outside
0.260" (6.60mm)
Manufacturer
Keystone Electronics
Diameter - Shoulder
0.154" (3.90mm)
Packaging
Bulk
Thickness - Overall
0.055" (1.40mm)
Part Status
Active
Length - Below Head
0.025" (0.64mm)
Thread/Screw/Hole Size
#2
Material
Nylon
Diameter - Inside
0.095" (2.41mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 5.400
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,09153 €457,65 €
Unit Price without VAT:0,09153 €
Unit Price with VAT:0,10892 €