Round Standoff Threaded #10-32 Ceramic 1.500" (38.10mm) 1 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded #10-32 Ceramic 1.500" (38.10mm) 1 1/2"
7674
7674

7674

DigiKey Part Number
36-7674-ND
Manufacturer
Manufacturer Product Number
7674
Description
RND STNDFF #10-32 CERAMIC 1 1/2"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #10-32 Ceramic 1.500" (38.10mm) 1 1/2"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female, Female
Mfr
Screw, Thread Size
Packaging
Bulk
Diameter - Outside
0.750" (19.05mm) 3/4"
Part Status
Active
Between Board Height
1.500" (38.10mm) 1 1/2"
Type
Length - Overall
1.500" (38.10mm) 1 1/2"
Threaded/Unthreaded
Threaded
Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Factory Stock: 243
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,16000 €14,16 €
1010,78000 €107,80 €
2510,04760 €251,19 €
Manufacturers Standard Package
Unit Price without VAT:14,16000 €
Unit Price with VAT:16,85040 €