Round Standoff Threaded #6-32 Ceramic 0.750" (19.05mm) 3/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded #6-32 Ceramic 0.750" (19.05mm) 3/4"
7664
7664

7664

DigiKey Part Number
36-7664-ND
Manufacturer
Manufacturer Product Number
7664
Description
RND STANDOFF #6-32 CERAMIC 3/4"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #6-32 Ceramic 0.750" (19.05mm) 3/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.375" (9.53mm) 3/8"
Between Board Height
0.750" (19.05mm) 3/4"
Length - Overall
0.750" (19.05mm) 3/4"
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 348
Factory Stock: 335
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,54000 €6,54 €
105,39400 €53,94 €
1.0003,19671 €3.196,71 €
Manufacturers Standard Package
Unit Price without VAT:6,54000 €
Unit Price with VAT:7,78260 €