Round Standoff Threaded #8-32 Ceramic 0.625" (15.88mm) 5/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7663

DigiKey Part Number
36-7663-ND
Manufacturer
Manufacturer Product Number
7663
Description
RND STANDOFF #8-32 CERAMIC 5/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #8-32 Ceramic 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female, Female
Mfr
Screw, Thread Size
Packaging
Bulk
Diameter - Outside
0.500" (12.70mm) 1/2"
Part Status
Active
Between Board Height
0.625" (15.88mm) 5/8"
Type
Length - Overall
0.625" (15.88mm) 5/8"
Threaded/Unthreaded
Threaded
Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 114
Factory Stock: 841
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,46000 €6,46 €
105,32700 €53,27 €
1.0003,15696 €3.156,96 €
Manufacturers Standard Package
Unit Price without VAT:6,46000 €
Unit Price with VAT:7,68740 €