
764 | |
---|---|
DigiKey Part Number | 36-764-ND |
Manufacturer | |
Manufacturer Product Number | 764 |
Description | BOX PLASTIC BLACK 7.5"L X 4.33"W |
Customer Reference | |
Detailed Description | Box Plastic, Blue Styrene Black Cover Included 7.500" L x 4.330" W (190.50mm x 109.98mm) X 2.220" (56.39mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 7.500" L x 4.330" W (190.50mm x 109.98mm) | |
Height | 2.220" (56.39mm) | |
Area (L x W) | 32.5in² (210cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |