Box Plastic, Blue Styrene Black Cover Included 4.750" L x 2.500" W (120.65mm x 63.50mm) X 1.400" (35.56mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Blue Styrene Black Cover Included 4.750" L x 2.500" W (120.65mm x 63.50mm) X 1.400" (35.56mm)
762
762

762

DigiKey Part Number
36-762-ND
Manufacturer
Manufacturer Product Number
762
Description
BOX PLASTIC BLACK 4.75"L X 2.5"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Plastic, Blue Styrene Black Cover Included 4.750" L x 2.500" W (120.65mm x 63.50mm) X 1.400" (35.56mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
1.400" (35.56mm)
Mfr
Area (L x W)
11.9in² (77cm²)
Series
Design
Cover Included
Packaging
Bulk
Material
Part Status
Active
Color
Black
Container Type
Box
Shipping Info
Shipped from DigiKey
Size / Dimension
4.750" L x 2.500" W (120.65mm x 63.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 178
Factory Stock: 165
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,82000 €10,82 €
108,22800 €82,28 €
257,40320 €185,08 €
1006,99810 €699,81 €
Manufacturers Standard Package
Unit Price without VAT:10,82000 €
Unit Price with VAT:12,87580 €