
7610 | |
|---|---|
DigiKey Part Number | 36-7610-ND |
Manufacturer | |
Manufacturer Product Number | 7610 |
Description | HOLE PLUG 1.375" STEEL/NCKL NAT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.375" (34.93mm) Steel, Nickel Plated Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Natural | |
Material | Steel, Nickel Plated | |
Hole Diameter | 1.375" (34.93mm) | |
Flange Diameter | 1.562" (39.67mm) | |
Panel Thickness | 0.031" ~ 0.125" (0.79mm ~ 3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,36600 € | 13,66 € |
| 1.000 | 0,75216 € | 752,16 € |
| 2.500 | 0,69279 € | 1.731,98 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

