Circular - 1.437" (36.50mm) Grommet 0.750" (19.05mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 1.437" (36.50mm) Grommet 0.750" (19.05mm) Black
756
756

756

DigiKey Part Number
36-756-ND
Manufacturer
Manufacturer Product Number
756
Description
GROMMET 0.750" RUBBER BLACK
Customer Reference
Detailed Description
Circular - 1.437" (36.50mm) Grommet 0.750" (19.05mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
0.062" (1.57mm)
Panel Cutout Dimensions
Circular - 1.437" (36.50mm)
Diameter - Inside
0.750" (19.05mm)
Features
-
Material
Rubber
Color
Black
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,15000 €3,15 €
253,03400 €75,85 €
Manufacturers Standard Package
Unit Price without VAT:3,15000 €
Unit Price with VAT:3,74850 €