
748 | |
|---|---|
DigiKey Part Number | 36-748-ND |
Manufacturer | |
Manufacturer Product Number | 748 |
Description | GROMMET 0.500" RUBBER BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.250" (31.75mm) Grommet 0.500" (12.70mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.062" (1.57mm) | |
Panel Cutout Dimensions | Circular - 1.250" (31.75mm) | |
Diameter - Inside | 0.500" (12.70mm) | |
Features | - | |
Material | Rubber | |
Color | Black | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,60371 € | 603,71 € |
| Unit Price without VAT: | 0,60371 € |
|---|---|
| Unit Price with VAT: | 0,71841 € |


