
7339 | |
|---|---|
DigiKey Part Number | 36-7339-ND |
Manufacturer | |
Manufacturer Product Number | 7339 |
Description | CONN TERM LUG RING FLAT |
Customer Reference | |
Detailed Description | Smooth Edge Lug Terminal Flat Connector |
Datasheet | Datasheet |
Category | Mounting Type Flat |
Manufacturer Keystone Electronics | Length - Overall 1.108" (28.14mm) |
Packaging Bulk | Contact Material Copper |
Part Status Obsolete | Contact Finish Tin |
Style Smooth Edge |

