
7297 | |
|---|---|
DigiKey Part Number | 36-7297-ND |
Manufacturer | |
Manufacturer Product Number | 7297 |
Description | JACK SCREW HEX SLOTTED 4-40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket, Slotted For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 7297 Models |
Category | For Use With/Related Products D-Sub Connectors |
Manufacturer Keystone Electronics | Features Hardware Included |
Packaging Bulk | Length - Threaded Portion Below Head 0.375" (9.53mm) |
Part Status Active | Length - Below Head 0.375" (9.53mm) |
Accessory Type Jackscrew Socket, Slotted | Thread Size 4-40 Socket, 4-40 Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,93700 € | 19,37 € |
| 25 | 1,73760 € | 43,44 € |
| 100 | 1,60590 € | 160,59 € |
| 1.000 | 1,27091 € | 1.270,91 € |
| 2.500 | 1,11328 € | 2.783,20 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |

