
7265 | |
---|---|
DigiKey Part Number | 36-7265-ND |
Manufacturer | |
Manufacturer Product Number | 7265 |
Description | JACK SCREW HEX 4-40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Length - Threaded Portion Below Head | 0.312" (7.92mm) | |
Length - Below Head | 0.312" (7.92mm) | |
Thread Size | 4-40 Socket, 4-40 Screw |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,39000 € | 1,39 € |
10 | 1,05000 € | 10,50 € |
25 | 0,94120 € | 23,53 € |
100 | 0,80630 € | 80,63 € |
1.000 | 0,69482 € | 694,82 € |
2.500 | 0,62620 € | 1.565,50 € |
Unit Price without VAT: | 1,39000 € |
---|---|
Unit Price with VAT: | 1,65410 € |