Jackscrew Socket For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7247

DigiKey Part Number
36-7247-ND
Manufacturer
Manufacturer Product Number
7247
Description
JACK SCREW & HARDWARE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
D-Sub Connectors
Manufacturer
Keystone Electronics
Features
Hardware Included
Packaging
Bulk
Length - Threaded Portion Below Head
0.187" (4.75mm)
Part Status
Active
Length - Below Head
0.187" (4.75mm)
Accessory Type
Jackscrew Socket
Thread Size
4-40 Socket, 4-40 Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,50000 €1,50 €
101,13100 €11,31 €
251,01360 €25,34 €
1000,86210 €86,21 €
5000,82100 €410,50 €
1.0000,69394 €693,94 €
2.5000,60598 €1.514,95 €
Manufacturers Standard Package
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,78500 €