
7238 | |
|---|---|
DigiKey Part Number | 36-7238-ND |
Manufacturer | |
Manufacturer Product Number | 7238 |
Description | JACK SCREW HEX 4-40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 7238 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.347" (8.81mm) | |
Length - Below Head | 0.347" (8.81mm) | |
Thread Size | 4-40 Socket, 4-40 Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,43800 € | 4,38 € |
| 25 | 0,39280 € | 9,82 € |
| 100 | 0,36620 € | 36,62 € |
| 1.000 | 0,25596 € | 255,96 € |
| 2.500 | 0,23160 € | 579,00 € |
| 5.000 | 0,21515 € | 1.075,75 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

