
7236 | |
|---|---|
DigiKey Part Number | 36-7236-ND |
Manufacturer | |
Manufacturer Product Number | 7236 |
Description | JACK SCREW HEX 4-40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 7236 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.285" (7.24mm) | |
Length - Below Head | 0.285" (7.24mm) | |
Thread Size | 4-40 Socket, 4-40 Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,52800 € | 5,28 € |
| 25 | 0,52440 € | 13,11 € |
| 1.000 | 0,30887 € | 308,87 € |
| 2.500 | 0,27962 € | 699,05 € |
| 5.000 | 0,25987 € | 1.299,35 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

