
7230-1 | |
|---|---|
DigiKey Part Number | 36-7230-1-ND |
Manufacturer | |
Manufacturer Product Number | 7230-1 |
Description | WASHER FLAT STEEL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.032" (0.81mm) Thick Steel Zinc, Yellow Chromate |
Datasheet | Datasheet |
Category | Diameter - Inside 0.120" (3.05mm) |
Manufacturer Keystone Electronics | Diameter - Outside 0.220" (5.59mm) |
Packaging Bulk | Thickness 0.032" (0.81mm) |
Part Status Active | Plating Zinc, Yellow Chromate |
Type Flat | Material Steel |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02219 € | 110,95 € |
| Unit Price without VAT: | 0,02219 € |
|---|---|
| Unit Price with VAT: | 0,02641 € |

