



7225 | |
|---|---|
DigiKey Part Number | 36-7225-ND |
Manufacturer | |
Manufacturer Product Number | 7225 |
Description | HEX STANDOFF #8-32 BRASS 1 3/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Brass 1.750" (44.45mm) 1 3/4" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 1.750" (44.45mm) 1 3/4" |
Part Status Active | Length - Overall 2.125" (53.98mm) 2 1/8" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 1,95900 € | 19,59 € |
| 25 | 1,93520 € | 48,38 € |
| 1.000 | 1,20219 € | 1.202,19 € |
| 2.500 | 1,10444 € | 2.761,10 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |

