



7224 | |
|---|---|
DigiKey Part Number | 36-7224-ND |
Manufacturer | |
Manufacturer Product Number | 7224 |
Description | HEX STANDOFF #8-32 BRASS 1 5/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Brass 1.625" (41.28mm) 1 5/8" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 1.625" (41.28mm) 1 5/8" |
Part Status Active | Length - Overall 2.000" (50.80mm) 2" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,84800 € | 18,48 € |
| 25 | 1,70080 € | 42,52 € |
| 1.000 | 1,13377 € | 1.133,77 € |
| 2.500 | 1,03603 € | 2.590,07 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

