



7215 | |
|---|---|
DigiKey Part Number | 36-7215-ND |
Manufacturer | |
Manufacturer Product Number | 7215 |
Description | HEX STANDOFF #6-32 BRASS 1 3/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Brass 1.750" (44.45mm) 1 3/4" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 1.750" (44.45mm) 1 3/4" |
Part Status Active | Length - Overall 2.000" (50.80mm) 2" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
Gender Male, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4554-632-B-5 | RAF Electronic Hardware | 279 | 1772-4554-632-B-5-ND | 3,20000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,28900 € | 22,89 € |
| 25 | 2,05400 € | 51,35 € |
| 100 | 1,75070 € | 175,07 € |
| 500 | 1,72020 € | 860,10 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |

