Direct




7214 | |
|---|---|
DigiKey Part Number | 36-7214-ND |
Manufacturer | |
Manufacturer Product Number | 7214 |
Description | HEX STANDOFF #6-32 BRASS 1 5/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Brass 1.625" (41.28mm) 1 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.625" (41.28mm) 1 5/8" | |
Length - Overall | 1.875" (47.63mm) 1 7/8" | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,79900 € | 17,99 € |
| 25 | 1,61400 € | 40,35 € |
| 100 | 1,37450 € | 137,45 € |
| 500 | 1,15794 € | 578,97 € |
| 1.000 | 1,06598 € | 1.065,98 € |
| 2.500 | 1,03918 € | 2.597,95 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |


