
7199 | |
|---|---|
DigiKey Part Number | 36-7199-ND |
Manufacturer | |
Manufacturer Product Number | 7199 |
Description | HANDLE ZINC/NICKEL MTG CTR 3.75" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Drawer, Type Handle Zinc, Nickel Plated Screw Holes, Back |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Drawer, Type | |
Height | 0.984" (24.99mm) | |
Length - Center to Center | 3.750" (95.25mm) | |
Thread/Screw/Hole Size | #8-32 | |
Material | Zinc, Nickel Plated | |
Mounting Type | Screw Holes, Back |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 24,85120 € | 621,28 € |
| Unit Price without VAT: | 24,85120 € |
|---|---|
| Unit Price with VAT: | 29,57293 € |

