
7198 | |
|---|---|
DigiKey Part Number | 36-7198-ND |
Manufacturer | |
Manufacturer Product Number | 7198 |
Description | HANDLE ZINC/NICKEL MTG CTR 4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Drawer, Type Handle Zinc, Nickel Plated Screw Holes, Back |
Category | Height 1.000" (25.40mm) |
Manufacturer Keystone Electronics | Length - Center to Center 4.000" (101.60mm) |
Packaging Bulk | Thread/Screw/Hole Size #8-32 |
Part Status Active | Material Zinc, Nickel Plated |
Type Drawer, Type | Mounting Type Screw Holes, Back |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 17,77310 € | 3.554,62 € |
| Unit Price without VAT: | 17,77310 € |
|---|---|
| Unit Price with VAT: | 21,14999 € |

