
7197 | |
---|---|
DigiKey Part Number | 36-7197-ND |
Manufacturer | |
Manufacturer Product Number | 7197 |
Description | HANDLE ZINC/NICKEL MTG CTR 4" |
Customer Reference | |
Detailed Description | Drawer, Type Handle Zinc, Nickel Plated Screw Holes, Back |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Drawer, Type | |
Height | 1.156" (29.36mm) | |
Length - Center to Center | 4.000" (101.60mm) | |
Thread/Screw/Hole Size | #10-24 | |
Material | Zinc, Nickel Plated | |
Mounting Type | Screw Holes, Back |