
7188 | |
|---|---|
DigiKey Part Number | 36-7188-ND |
Manufacturer | |
Manufacturer Product Number | 7188 |
Description | HANDLE ALUMINUM MTG CTR 6.437" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 7188 Models |
Category | Height 1.750" (44.45mm) |
Manufacturer Keystone Electronics | Length - Center to Center 6.437" (163.50mm) |
Packaging Bulk | Thread/Screw/Hole Size #10-32 |
Part Status Active | Material Aluminum |
Type Instrumentation | Mounting Type Screw Holes, Back |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,88000 € | 20,88 € |
| 10 | 15,91400 € | 159,14 € |
| 25 | 14,60200 € | 365,05 € |
| Unit Price without VAT: | 20,88000 € |
|---|---|
| Unit Price with VAT: | 24,84720 € |

