
7187 | |
|---|---|
DigiKey Part Number | 36-7187-ND |
Manufacturer | |
Manufacturer Product Number | 7187 |
Description | HANDLE ALUMINUM MTG CTR 6" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.375" (34.93mm) | |
Length - Center to Center | 6.000" (152.40mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,42980 € | 1.442,98 € |
| Unit Price without VAT: | 14,42980 € |
|---|---|
| Unit Price with VAT: | 17,17146 € |

