
7181 | |
---|---|
DigiKey Part Number | 36-7181-ND |
Manufacturer | |
Manufacturer Product Number | 7181 |
Description | HANDLE ALUMINUM MTG CTR 6" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.375" (34.93mm) | |
Length - Center to Center | 6.000" (152.40mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,30000 € | 11,30 € |
10 | 8,59800 € | 85,98 € |
25 | 8,37200 € | 209,30 € |
Unit Price without VAT: | 11,30000 € |
---|---|
Unit Price with VAT: | 13,44700 € |