
7178 | |
|---|---|
DigiKey Part Number | 36-7178-ND |
Manufacturer | |
Manufacturer Product Number | 7178 |
Description | HANDLE ALUMINUM MTG CTR 6" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 7178 Models |
Category | Height 1.500" (38.10mm) |
Manufacturer Keystone Electronics | Length - Center to Center 6.000" (152.40mm) |
Packaging Bulk | Thread/Screw/Hole Size #10-32 |
Part Status Active | Material Aluminum |
Type Instrumentation | Mounting Type Screw Holes, Back |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,16000 € | 14,16 € |
| 10 | 10,76900 € | 107,69 € |
| 25 | 9,69560 € | 242,39 € |
| 100 | 9,48750 € | 948,75 € |
| Unit Price without VAT: | 14,16000 € |
|---|---|
| Unit Price with VAT: | 16,85040 € |

