



717 | |
|---|---|
DigiKey Part Number | 36-717-ND |
Manufacturer | |
Manufacturer Product Number | 717 |
Description | FOOT CYLINDRICAL 0.98" DIA BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Tapered 0.980" Dia (24.89mm) Santoprene Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Size / Dimension | 0.980" Dia (24.89mm) | |
Thickness | 0.425" (10.80mm) | |
Material | Santoprene | |
Hardness | - | |
Form | Individual Pieces | |
Mounting Type | Push Rivet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,87100 € | 8,71 € |
| 1.000 | 0,50825 € | 508,25 € |
| 2.500 | 0,46070 € | 1.151,75 € |
| 5.000 | 0,44536 € | 2.226,80 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

