Box Plastic, Phenolic Black Open End(s) 3.500" L x 2.500" W (88.90mm x 63.50mm) X 1.250" (31.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

715

DigiKey Part Number
36-715-ND
Manufacturer
Manufacturer Product Number
715
Description
BOX PLASTIC BLACK 3.5"L X 2.5"W
Customer Reference
Detailed Description
Box Plastic, Phenolic Black Open End(s) 3.500" L x 2.500" W (88.90mm x 63.50mm) X 1.250" (31.75mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
3.500" L x 2.500" W (88.90mm x 63.50mm)
Height
1.250" (31.75mm)
Area (L x W)
8.75in² (56.5cm²)
Design
Open End(s)
Material
Color
Black
Thickness
0.125" (3.18mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.