
7149 | |
|---|---|
DigiKey Part Number | 36-7149-ND |
Manufacturer | |
Manufacturer Product Number | 7149 |
Description | HANDLE BRASS MTG CTR 6.437" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Brass Screw Holes, Back |
Datasheet | Datasheet |
Category | Height 1.750" (44.45mm) |
Manufacturer Keystone Electronics | Length - Center to Center 6.437" (163.50mm) |
Packaging Bulk | Thread/Screw/Hole Size #10-32 |
Part Status Active | Material Brass |
Type Instrumentation | Mounting Type Screw Holes, Back |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,41600 € | 1.141,60 € |
| Unit Price without VAT: | 11,41600 € |
|---|---|
| Unit Price with VAT: | 13,58504 € |

