
7144 | |
|---|---|
DigiKey Part Number | 36-7144-ND |
Manufacturer | |
Manufacturer Product Number | 7144 |
Description | HANDLE BRASS MTG CTR 4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Brass Screw Holes, Back |
Datasheet | Datasheet |
Category | Height 1.500" (38.10mm) |
Manufacturer Keystone Electronics | Length - Center to Center 4.000" (101.60mm) |
Packaging Bulk | Thread/Screw/Hole Size #8-32 |
Part Status Active | Material Brass |
Type Instrumentation | Mounting Type Screw Holes, Back |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,09000 € | 13,09 € |
| 10 | 9,96100 € | 99,61 € |
| 25 | 8,96600 € | 224,15 € |
| 100 | 8,68950 € | 868,95 € |
| Unit Price without VAT: | 13,09000 € |
|---|---|
| Unit Price with VAT: | 15,57710 € |

