Instrumentation Handle Brass Screw Holes, Back
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7141

DigiKey Part Number
36-7141-ND
Manufacturer
Manufacturer Product Number
7141
Description
HANDLE BRASS MTG CTR 2"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Brass Screw Holes, Back
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Instrumentation
Height
1.000" (25.40mm)
Length - Center to Center
2.000" (50.80mm)
Thread/Screw/Hole Size
#4-40
Material
Brass
Mounting Type
Screw Holes, Back
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,72000 €10,72 €
108,14900 €81,49 €
257,43240 €185,81 €
Manufacturers Standard Package
Unit Price without VAT:10,72000 €
Unit Price with VAT:12,75680 €