
7057 | |
|---|---|
DigiKey Part Number | 36-7057-ND |
Manufacturer | |
Manufacturer Product Number | 7057 |
Description | LED HOLDER - NYLON NATURAL |
Customer Reference | |
Detailed Description | LED Standoff Natural Nylon 0.750" (19.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Natural | |
Length | 0.750" (19.05mm) | |
LED | - | |
Material | Nylon |


