Box Plastic, Phenolic Black Open End(s) 4.000" L x 2.875" W (101.60mm x 73.03mm) X 1.562" (39.67mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Phenolic Black Open End(s) 4.000" L x 2.875" W (101.60mm x 73.03mm) X 1.562" (39.67mm)
705
705

705

DigiKey Part Number
36-705-ND
Manufacturer
Manufacturer Product Number
705
Description
BOX PLASTIC BLACK 4"L X 2.88"W
Customer Reference
Detailed Description
Box Plastic, Phenolic Black Open End(s) 4.000" L x 2.875" W (101.60mm x 73.03mm) X 1.562" (39.67mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
1.562" (39.67mm)
Mfr
Area (L x W)
11.5in² (74cm²)
Series
Design
Open End(s)
Packaging
Bulk
Material
Part Status
Active
Color
Black
Container Type
Box
Thickness
0.125" (3.18mm)
Size / Dimension
4.000" L x 2.875" W (101.60mm x 73.03mm)
Shipping Info
Shipped from DigiKey
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Factory Stock: 150
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,39000 €6,39 €
Unit Price without VAT:6,39000 €
Unit Price with VAT:7,60410 €