
7043 | |
---|---|
DigiKey Part Number | 36-7043-ND |
Manufacturer | |
Manufacturer Product Number | 7043 |
Description | LED HOLDER T1 NYLON NATURAL |
Customer Reference | |
Detailed Description | T1 LED Standoff Natural Nylon 0.350" (8.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Natural | |
Length | 0.350" (8.90mm) | |
LED | T1 | |
Material | Nylon |