



704 | |
|---|---|
DigiKey Part Number | 36-704-ND |
Manufacturer | |
Manufacturer Product Number | 704 |
Description | BOX PLASTIC BLK 5.88"L X 3.13"W |
Customer Reference | |
Detailed Description | Box Plastic, Phenolic Black Open End(s) 5.875" L x 3.125" W (149.23mm x 79.38mm) X 2.250" (57.15mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 5.875" L x 3.125" W (149.23mm x 79.38mm) | |
Height | 2.250" (57.15mm) | |
Area (L x W) | 18.4in² (119cm²) | |
Design | Open End(s) | |
Material | ||
Color | Black | |
Thickness | 0.125" (3.18mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |

