
7015 | |
|---|---|
DigiKey Part Number | 36-7015-ND |
Manufacturer | |
Manufacturer Product Number | 7015 |
Description | CONN BIND POST MINI FLUTED BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Miniature Fluted Black Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Miniature | |
Head Style | Fluted | |
Termination | Threaded and Turret | |
Termination Thread | 6-32 | |
Current Rating (Amps) | 15 A | |
Material - Body | Brass | |
Plating - Body | Tin | |
Color | Black | |
Cross Hole Diameter | 0.086" (2.18mm) | |
Head Size | 0.435" OD x 0.620" L (11.05mm x 15.75mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Nut Material | - | |
Nut Plating | Tin | |
Panel Thickness | - | |
Voltage Rating | 1000VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,39220 € | 939,22 € |
| Unit Price without VAT: | 9,39220 € |
|---|---|
| Unit Price with VAT: | 11,17672 € |

