
677 | |
|---|---|
DigiKey Part Number | 36-677-ND |
Manufacturer | |
Manufacturer Product Number | 677 |
Description | HOUSING PLAS 1.94"L X 1.94"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, Polystyrene Black Open End(s) 1.938" L x 1.938" W (49.23mm x 49.23mm) X 2.969" (75.41mm) |
Datasheet | Datasheet |
Category | Height 2.969" (75.41mm) |
Mfr | Area (L x W) 3.76in² (24.3cm²) |
Packaging Bulk | Design Open End(s) |
Part Status Active | Material |
Container Type Housing | Color Black |
Size / Dimension 1.938" L x 1.938" W (49.23mm x 49.23mm) | Shipping Info Shipped from DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,22000 € | 30,22 € |
| 10 | 23,08200 € | 230,82 € |
| 25 | 21,83200 € | 545,80 € |
| Unit Price without VAT: | 30,22000 € |
|---|---|
| Unit Price with VAT: | 35,96180 € |



