
649 | |
|---|---|
DigiKey Part Number | 36-649-ND |
Manufacturer | |
Manufacturer Product Number | 649 |
Description | HOUSING PLAS 1.94"L X 1.94"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, Polycarbonate (PC) Translucent - Clear Open End(s) 1.938" L x 1.938" W (49.23mm x 49.23mm) X 2.969" (75.41mm) |
Datasheet | Datasheet |
Category | Height 2.969" (75.41mm) |
Mfr | Area (L x W) 3.76in² (24.3cm²) |
Packaging Bulk | Design Open End(s) |
Part Status Active | Material |
Container Type Housing | Color Translucent - Clear |
Size / Dimension 1.938" L x 1.938" W (49.23mm x 49.23mm) | Shipping Info Shipped from DigiKey |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,53670 € | 1.553,67 € |
| Unit Price without VAT: | 15,53670 € |
|---|---|
| Unit Price with VAT: | 18,48867 € |

