Image for 639 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

639

DigiKey Part Number
36-639-ND
Manufacturer
Manufacturer Product Number
639
Description
HOUSING PLAS 2.38"L X 1.75"W
Customer Reference
Detailed Description
Housing Plastic, Polystyrene Translucent - Clear Open End(s) 2.375" L x 1.750" W (60.33mm x 44.45mm) X 2.563" (65.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Container Type
Housing
Size / Dimension
2.375" L x 1.750" W (60.33mm x 44.45mm)
Height
2.563" (65.10mm)
Area (L x W)
4.16in² (26.8cm²)
Design
Open End(s)
Material
Color
Translucent - Clear
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
HOUSING PLAS 2.38"L X 1.75"W
In-Stock: 0
Unit Price: 8,97610 €