Image for 627 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

627

DigiKey Part Number
36-627-ND
Manufacturer
Manufacturer Product Number
627
Description
MOUNT BRKT TALL L 0.156" ALUM
Customer Reference
Detailed Description
Mounting Bracket Tall L 0.156" (3.96mm) (2), Oval 0.218" L x 0.156" W (5.54 x 3.96mm) Aluminum
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Bracket, Non-Threaded Hole(s)
Manufacturer
Keystone Electronics
Shape
Tall L
Packaging
Bulk
Thread/Screw/Hole Size
0.156" (3.96mm) (2), Oval 0.218" L x 0.156" W (5.54 x 3.96mm)
Part Status
Obsolete
Material
Aluminum
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.