
623 | |
|---|---|
DigiKey Part Number | 36-623-ND |
Manufacturer | |
Manufacturer Product Number | 623 |
Description | MOUNT BRKT TALL L 0.156" ALUM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Mounting Bracket Tall L 0.156" (3.96mm) (2), Oval 0.218" L x 0.156" W (5.54 x 3.96mm) Aluminum |
Datasheet | Datasheet |
Category | Type Bracket, Non-Threaded Hole(s) |
Manufacturer Keystone Electronics | Shape Tall L |
Packaging Bulk | Thread/Screw/Hole Size 0.156" (3.96mm) (2), Oval 0.218" L x 0.156" W (5.54 x 3.96mm) |
Part Status Active | Material Aluminum |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,61082 € | 305,41 € |
| Unit Price without VAT: | 0,61082 € |
|---|---|
| Unit Price with VAT: | 0,72688 € |

