
609-4 | |
|---|---|
DigiKey Part Number | 36-609-4-ND |
Manufacturer | |
Manufacturer Product Number | 609-4 |
Description | TURRET BOARD 4POS 0.375" SINGLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Turret Board 0.375" (9.53mm) Turret, Single End, Double Turret, Hollow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Turret Board | |
Terminal Type | Turret, Single End, Double Turret, Hollow | |
Number of Positions | 4 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Board Size | 2.250" L x 0.500" W x 0.093" H (57.20mm x 12.70mm x 2.36mm) | |
Material - Board | XP Phenolic | |
Features | Standard Strip | |
Material Flammability Rating | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Mounting Hole Diameter | 0.120" (3.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,16660 € | 1.041,65 € |
| Unit Price without VAT: | 4,16660 € |
|---|---|
| Unit Price with VAT: | 4,95825 € |

