6071 | |
---|---|
DigiKey Part Number | 36-6071-ND |
Manufacturer | |
Manufacturer Product Number | 6071 |
Description | PC TEST POINT JACK BLUE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Blue PC Test Point Jack Beryllium Copper Silver Plating Through Hole, Right Angle Mounting Type |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point Jack | |
Mounting Type | Through Hole, Right Angle | |
Color | Blue | |
Hole Diameter | - | |
Size / Dimension | 0.460" L x 0.156" W (11.68mm x 3.96mm) | |
Height | 0.220" (5.59mm) | |
Plating | Silver | |
Material - Insulation | Polyamide (PA), Nylon | |
Material - Body | Beryllium Copper |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,97790 € | 488,95 € |
Unit Price without VAT: | 0,97790 € |
---|---|
Unit Price with VAT: | 1,16370 € |