
6068 | |
|---|---|
DigiKey Part Number | 36-6068-ND |
Manufacturer | |
Manufacturer Product Number | 6068 |
Description | PC TEST POINT JACK BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Black PC Test Point Jack Beryllium Copper Silver Plating Through Hole, Right Angle Mounting Type |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Keystone Electronics | Size / Dimension 0.460" L x 0.156" W (11.68mm x 3.96mm) |
Packaging Bulk | Height 0.220" (5.59mm) |
Part Status Active | Plating Silver |
Type PC Test Point Jack | Material - Insulation Polyamide (PA), Nylon |
Mounting Type Through Hole, Right Angle | Material - Body Beryllium Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,10444 € | 552,22 € |
| Unit Price without VAT: | 1,10444 € |
|---|---|
| Unit Price with VAT: | 1,31428 € |

