Keystone Terminals & Test Points Video
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6067

DigiKey Part Number
36-6067-ND
Manufacturer
Manufacturer Product Number
6067
Description
PC TEST POINT JACK RED
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Red PC Test Point Jack Beryllium Copper Silver Plating Through Hole, Right Angle Mounting Type
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
Keystone Electronics
Size / Dimension
0.460" L x 0.156" W (11.68mm x 3.96mm)
Packaging
Bulk
Height
0.220" (5.59mm)
Part Status
Active
Plating
Silver
Type
PC Test Point Jack
Material - Insulation
Polyamide (PA), Nylon
Mounting Type
Through Hole, Right Angle
Material - Body
Beryllium Copper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5001,11328 €556,64 €
Unit Price without VAT:1,11328 €
Unit Price with VAT:1,32480 €