


6062 | |
|---|---|
DigiKey Part Number | 36-6062-ND |
Manufacturer | |
Manufacturer Product Number | 6062 |
Description | PC TEST POINT JACK BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Black PC Test Point Jack Beryllium Copper Gold Plating Through Hole, Right Angle Mounting Type |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Keystone Electronics | Size / Dimension 0.460" L x 0.156" W (11.68mm x 3.96mm) |
Packaging Bulk | Height 0.220" (5.59mm) |
Part Status Active | Plating Gold |
Type PC Test Point Jack | Material - Insulation Polyamide (PA), Nylon |
Mounting Type Through Hole, Right Angle | Material - Body Beryllium Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 1,94400 € | 19,44 € |
| 25 | 1,74400 € | 43,60 € |
| 100 | 1,59600 € | 159,60 € |
| 1.000 | 1,26106 € | 1.261,06 € |
| 2.500 | 1,14284 € | 2.857,10 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |










